Fan Blower 24VDC Rectangular/Rounded - 97.68mm L x 94.18mm H Ball 20.5 CFM (0.574m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-979433B-230-507

DigiKey Part Number
2223-CBM-979433B-230-507-ND
Manufacturer
Manufacturer Product Number
CBM-979433B-230-507
Description
FAN BLOWER 97.68X32.7MM 24VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 97.68mm L x 94.18mm H Ball 20.5 CFM (0.574m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
50.7dB(A)
Series
Power (Watts)
8.4 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Rectangular/Rounded - 97.68mm L x 94.18mm H
Approval Agency
CE, cURus, TUV
Width
32.70mm
Current Rating (Amps)
0.350A
Air Flow
20.5 CFM (0.574m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.660 in H2O (164.4 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
52510,39223 €5.455,92 €
Unit Price without VAT:10,39223 €
Unit Price with VAT:12,36675 €