
CBM-7530CF-230-404 | |
|---|---|
DigiKey Part Number | 2223-CBM-7530CF-230-404-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7530CF-230-404 |
Description | FAN BLOWER 75.7X75.7MM 24VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H omniCOOL™ Magnetic Sleeve 9.9 CFM (0.277m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-7530CF-230-404 Models |
Category | Features Auto Restart |
Mfr | Noise 40.4dB(A) |
Series | Power (Watts) 3.36 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 75.7mm L x 75.7mm H | Approval Agency CE, cURus, TUV |
Width 24.50mm | Current Rating (Amps) 0.140A |
Air Flow 9.9 CFM (0.277m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.310 in H2O (77.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,08613 € | 3.651,68 € |
| Unit Price without VAT: | 6,08613 € |
|---|---|
| Unit Price with VAT: | 7,24249 € |

