CBM-7530BF-120-282
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-7530BF-220-282-20

DigiKey Part Number
2223-CBM-7530BF-220-282-20-ND
Manufacturer
Manufacturer Product Number
CBM-7530BF-220-282-20
Description
DC BLOWER, 49.2 X 49.8 X 20 MM,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 6.6 CFM (0.185m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-7530BF-220-282-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Width
30.00mm
Air Flow
6.6 CFM (0.185m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
28.2dB(A)
Power (Watts)
1.44 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,67000 €9,67 €
107,97600 €79,76 €
257,32440 €183,11 €
506,85180 €342,59 €
2006,45615 €1.291,23 €
Manufacturers Standard Package
Unit Price without VAT:9,67000 €
Unit Price with VAT:11,50730 €