
CBM-7530B-219 | |
|---|---|
DigiKey Part Number | CBM-7530B-219-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7530B-219 |
Description | FAN BLOWER 75X30MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75mm L x 75mm H Ball 7.5 CFM (0.210m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square/Rounded - 75mm L x 75mm H | Weight 0.191 lb (86.64 g) |
Width 30.00mm | Current Rating (Amps) 0.050A |
Air Flow 7.5 CFM (0.210m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |

