
CBM-6025B-265-447 | |
|---|---|
DigiKey Part Number | 2223-CBM-6025B-265-447-ND |
Manufacturer | |
Manufacturer Product Number | CBM-6025B-265-447 |
Description | DC BLOWER, 60 X 60 X 25MM, 24 VD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 60mm L x 60mm H Ball 11.9 CFM (0.333m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-6025B-265-447 Models |
Category | Features Auto Restart |
Mfr | Noise 44.7dB(A) |
Series | Power (Watts) 5.52 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.230A |
Air Flow 11.9 CFM (0.333m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 1.640 in H2O (408.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| 10 | 8,69300 € | 86,93 € |
| 44 | 7,47841 € | 329,05 € |
| 88 | 6,95523 € | 612,06 € |
| 132 | 6,66470 € | 879,74 € |
| 264 | 6,50174 € | 1.716,46 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 12,76870 € |

