New at DigiKey
Fan Blower 24VDC Square/Rounded - 60mm L x 60mm H Ball 7.3 CFM (0.204m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-6025B-240-310

DigiKey Part Number
2223-CBM-6025B-240-310-ND
Manufacturer
Manufacturer Product Number
CBM-6025B-240-310
Description
DC BLOWER, 60 X 60 X 25MM, 24 VD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 60mm L x 60mm H Ball 7.3 CFM (0.204m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-6025B-240-310 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 60mm L x 60mm H
Width
25.00mm
Air Flow
7.3 CFM (0.204m³/min)
Static Pressure
0.500 in H2O (124.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
31.0dB(A)
Power (Watts)
2.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.900A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5286,46527 €3.413,66 €
Unit Price without VAT:6,46527 €
Unit Price with VAT:7,69367 €