
CBM-5512B-050-346-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-5512B-050-346-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5512B-050-346-20 |
Description | DC BLOWER, 55 X 55 X 12MM, 5 VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 55mm L x 55mm H Ball 4.6 CFM (0.129m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 55mm L x 55mm H | |
Width | 10.60mm | |
Air Flow | 4.6 CFM (0.129m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 34.6dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 20 | 8,02550 € | 160,51 € |
| 100 | 7,37530 € | 737,53 € |
| 1.000 | 6,53588 € | 6.535,88 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,17410 € |


