New at DigiKey
Fan Blower 5VDC Square/Rounded - 55mm L x 55mm H Ball 2.7 CFM (0.076m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-5512B-030-235

DigiKey Part Number
2223-CBM-5512B-030-235-ND
Manufacturer
Manufacturer Product Number
CBM-5512B-030-235
Description
DC BLOWER, 55 X 55 X 12MM, 5 VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 5VDC Square/Rounded - 55mm L x 55mm H Ball 2.7 CFM (0.076m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-5512B-030-235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
23.5dB(A)
Series
Power (Watts)
0.3 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square/Rounded - 55mm L x 55mm H
Approval Agency
CE, cURus, TUV
Width
10.60mm
Current Rating (Amps)
0.600A
Air Flow
2.7 CFM (0.076m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.180 in H2O (44.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,48000 €11,48 €
208,66800 €173,36 €
408,07175 €322,87 €
607,73750 €464,25 €
1007,33340 €733,34 €
2606,97981 €1.814,75 €
Manufacturers Standard Package
Unit Price without VAT:11,48000 €
Unit Price with VAT:13,66120 €