
CBM-5015CF-045-348-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-5015CF-045-348-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5015CF-045-348-20 |
Description | DC BLOWER, 51.7 X 51.25 X 14.9 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Rectangular/Rounded - 51.6mm L x 51.2mm H omniCOOL™ Magnetic Sleeve 2.9 CFM (0.081m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 34.8dB(A) |
Mfr | Power (Watts) 1.05 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Rectangular/Rounded - 51.6mm L x 51.2mm H | Current Rating (Amps) 0.210A |
Width 15.00mm | Voltage Range 4.5 ~ 5.5VDC |
Air Flow 2.9 CFM (0.081m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.450 in H2O (112.1 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 6,00600 € | 60,06 € |
| 25 | 5,48240 € | 137,06 € |
| 50 | 5,10580 € | 255,29 € |
| 100 | 4,74940 € | 474,94 € |
| 300 | 4,38760 € | 1.316,28 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

