CBM-4010C-140-178
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-4010C-150-227-20

DigiKey Part Number
2223-CBM-4010C-150-227-20-ND
Manufacturer
Manufacturer Product Number
CBM-4010C-150-227-20
Description
FAN BLOWER 39.5X10MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 39.5mm L x 39.5mm H omniCOOL™ Magnetic Sleeve 1.5 CFM (0.042m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-4010C-150-227-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 39.5mm L x 39.5mm H
Width
10.00mm
Air Flow
1.5 CFM (0.042m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
-
Noise
22.8dB(A)
Power (Watts)
1.08 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,65000 €6,65 €
105,50600 €55,06 €
255,06160 €126,54 €
504,73780 €236,89 €
2004,36170 €872,34 €
Manufacturers Standard Package
Unit Price without VAT:6,65000 €
Unit Price with VAT:7,91350 €