CBM-4010C-140-178
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-4010C-140-178-20

DigiKey Part Number
2223-CBM-4010C-140-178-20-ND
Manufacturer
Manufacturer Product Number
CBM-4010C-140-178-20
Description
FAN BLOWER 39.5X10MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 39.5mm L x 39.5mm H omniCOOL™ Magnetic Sleeve 1.2 CFM (0.034m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-4010C-140-178-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 39.5mm L x 39.5mm H
Width
10.00mm
Air Flow
1.2 CFM (0.034m³/min)
Static Pressure
0.070 in H2O (17.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
-
Noise
17.8dB(A)
Power (Watts)
960 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,31000 €6,31 €
105,22300 €52,23 €
254,80160 €120,04 €
504,49460 €224,73 €
2004,12415 €824,83 €
Manufacturers Standard Package
Unit Price without VAT:6,31000 €
Unit Price with VAT:7,50890 €