


CBL-UC-UC-10GP | |
|---|---|
DigiKey Part Number | 2223-CBL-UC-UC-10GP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UC-UC-10GP |
Description | CBL USB2.0 C MALE-C MALE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Gray |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 7,00500 € | 70,05 € |
| 25 | 6,56560 € | 164,14 € |
| 50 | 6,25220 € | 312,61 € |
| 150 | 5,78587 € | 867,88 € |
| 300 | 5,50987 € | 1.652,96 € |
| 600 | 5,24713 € | 3.148,28 € |
| 1.050 | 5,04423 € | 5.296,44 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |







