Parametric Equivalent



CBL-UA3-UB3-10WT | |
|---|---|
DigiKey Part Number | 2223-CBL-UA3-UB3-10WT-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA3-UB3-10WT |
Description | CABLE A PLUG TO B PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBL-UA3-UB3-10WP | Same Sky (Formerly CUI Devices) | 0 | 2223-CBL-UA3-UB3-10WP-ND | 5,91599 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 7,00232 € | 14.704,87 € |
| Unit Price without VAT: | 7,00232 € |
|---|---|
| Unit Price with VAT: | 8,33276 € |



