


CBL-UA3-UA3-10GP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA3-UA3-10GP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA3-UA3-10GP |
Description | CABLE A PLUG TO A PLUG 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 6,96200 € | 69,62 € |
| 25 | 6,52520 € | 163,13 € |
| 50 | 6,21360 € | 310,68 € |
| 150 | 5,75013 € | 862,52 € |
| 300 | 5,47583 € | 1.642,75 € |
| 600 | 5,21472 € | 3.128,83 € |
| 1.050 | 5,01307 € | 5.263,72 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |


