Parametric Equivalent



CBL-UA-UC-15GT | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-UC-15GT-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UC-15GT |
Description | CBL USB2.0 A PLUG TO C PLG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 4,55278 € | 9.560,84 € |
| Unit Price without VAT: | 4,55278 € |
|---|---|
| Unit Price with VAT: | 5,41781 € |










