


CBL-UA-UA-1 | |
|---|---|
DigiKey Part Number | 102-5942-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UA-1 |
Description | CBL USB2.0 A PLUG TO A PLG 3.28' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,34800 € | 23,48 € |
| 25 | 2,20120 € | 55,03 € |
| 50 | 2,09600 € | 104,80 € |
| 150 | 1,93967 € | 290,95 € |
| 300 | 1,84707 € | 554,12 € |
| 600 | 1,75892 € | 1.055,35 € |
| 1.050 | 1,69084 € | 1.775,38 € |
| 2.550 | 1,58832 € | 4.050,22 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |


