


CBL-A31-C31-10GP | |
|---|---|
DigiKey Part Number | 2223-CBL-A31-C31-10GP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-A31-C31-10GP |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Gray |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| 10 | 9,22800 € | 92,28 € |
| 25 | 8,64920 € | 216,23 € |
| 50 | 8,23640 € | 411,82 € |
| 150 | 7,62220 € | 1.143,33 € |
| 300 | 7,25863 € | 2.177,59 € |
| 600 | 6,91253 € | 4.147,52 € |
| 1.050 | 6,64529 € | 6.977,55 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |







