Parametric Equivalent



CBL-A31-C31-05GP | |
|---|---|
DigiKey Part Number | 2223-CBL-A31-C31-05GP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-A31-C31-05GP |
Description | CABLE A PLUG TO C PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Gray |
Configuration | Features Data Transfer and Charge, Reversible |
Length 1.64' (500.0mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBL-A31-C31-05GT | Same Sky (Formerly CUI Devices) | 0 | 2223-CBL-A31-C31-05GT-ND | 7,26410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,71438 € | 13.428,76 € |
| Unit Price without VAT: | 6,71438 € |
|---|---|
| Unit Price with VAT: | 7,99011 € |








