USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-40-UC-UC-1

DigiKey Part Number
2223-CBL-40-UC-UC-1-ND
Manufacturer
Manufacturer Product Number
CBL-40-UC-UC-1
Description
USB CABLE, TYPE C PLUG TO TYPE C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 40Gbps (USB4 40Gbps)
Transfer Rate
-
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,83000 €23,83 €
1020,25100 €202,51 €
2518,98280 €474,57 €
5018,07700 €903,85 €
10017,21480 €1.721,48 €
30015,93220 €4.779,66 €
50015,36902 €7.684,51 €
Manufacturers Standard Package
Unit Price without VAT:23,83000 €
Unit Price with VAT:28,35770 €