Fan Tubeaxial 220VAC Rectangular/Rounded - 172mm L x 151.5mm H Ball 140.8 CFM (3.94m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAF-A751B-224-410

DigiKey Part Number
2223-CAF-A751B-224-410-ND
Manufacturer
Manufacturer Product Number
CAF-A751B-224-410
Description
AC FAN, 172 X 150 X 51, 220 ~ 24
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 220VAC Rectangular/Rounded - 172mm L x 151.5mm H Ball 140.8 CFM (3.94m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
Same Sky (Formerly CUI Devices)
Noise
49.0dB(A)
Series
Power (Watts)
28.10W
Packaging
Box
RPM
2200 RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
220VAC
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Rectangular/Rounded - 172mm L x 151.5mm H
Approval Agency
CE, cURus, TUV
Width
51.50mm
Current Rating (Amps)
0.230A
Air Flow
140.8 CFM (3.94m³/min)
Material - Frame
Aluminum
Static Pressure
0.170 in H2O (42.3 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,74000 €39,74 €
2029,61850 €592,37 €
4027,54500 €1.101,80 €
6026,39400 €1.583,64 €
10025,90070 €2.590,07 €
Manufacturers Standard Package
Unit Price without VAT:39,74000 €
Unit Price with VAT:47,29060 €