
CAF-A751B-126-450 | |
|---|---|
DigiKey Part Number | 2223-CAF-A751B-126-450-ND |
Manufacturer | |
Manufacturer Product Number | CAF-A751B-126-450 |
Description | AC FAN, 172 X 150 X 51, 100 ~ 12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110VAC Rectangular/Rounded - 172mm L x 151.5mm H Ball 160.5 CFM (4.49m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer Same Sky (Formerly CUI Devices) | Noise 51.2dB(A) |
Series | Power (Watts) 29.15W |
Packaging Box | RPM 2600 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 110VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 151.5mm H | Approval Agency CE, cURus, TUV |
Width 51.50mm | Current Rating (Amps) 0.440A |
Air Flow 160.5 CFM (4.49m³/min) | Material - Frame Aluminum |
Static Pressure 0.260 in H2O (64.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,74000 € | 39,74 € |
| 20 | 29,61850 € | 592,37 € |
| 40 | 27,54500 € | 1.101,80 € |
| 60 | 26,39400 € | 1.583,64 € |
| 100 | 25,90070 € | 2.590,07 € |
| Unit Price without VAT: | 39,74000 € |
|---|---|
| Unit Price with VAT: | 47,29060 € |

