
CAF-A238B-126-400 | |
|---|---|
DigiKey Part Number | 2223-CAF-A238B-126-400-ND |
Manufacturer | |
Manufacturer Product Number | CAF-A238B-126-400 |
Description | AC FAN, 120 X 120 X 38 MM, 100 ~ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110VAC Square - 120mm L x 120mm H Ball 84.9 CFM (2.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.8mm | |
Air Flow | 84.9 CFM (2.38m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 42.6dB(A) | |
Power (Watts) | 17.10W | |
RPM | 2900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.250A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 € | 16,66 € |
| 10 | 13,66800 € | 136,68 € |
| 40 | 11,97525 € | 479,01 € |
| 80 | 11,42238 € | 913,79 € |
| Unit Price without VAT: | 16,66000 € |
|---|---|
| Unit Price with VAT: | 19,82540 € |




