CAF-A238B-120-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAF-A238B-124-370

DigiKey Part Number
2223-CAF-A238B-124-370-ND
Manufacturer
Manufacturer Product Number
CAF-A238B-124-370
Description
AC FAN, 120 X 120 X 38 MM, 100 ~
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 110VAC Square - 120mm L x 120mm H Ball 63.6 CFM (1.78m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Voltage - Rated
110VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
25.8mm
Air Flow
63.6 CFM (1.78m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
35.6dB(A)
Power (Watts)
8.20W
RPM
2100 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.140A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,22000 €15,22 €
1012,49500 €124,95 €
4010,95050 €438,02 €
8010,38600 €830,88 €
Manufacturers Standard Package
Unit Price without VAT:15,22000 €
Unit Price with VAT:18,11180 €