
C14N32P-A3 | |
|---|---|
DigiKey Part Number | 102-1912-ND |
Manufacturer | |
Manufacturer Product Number | C14N32P-A3 |
Description | ENC OPTCL QUAD RGT ANG SOLDR LUG |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Right Angle | |
Termination Style | Solder Lug | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |

