
C14N32P-A2 | |
|---|---|
DigiKey Part Number | C14N32P-A2-ND |
Manufacturer | |
Manufacturer Product Number | C14N32P-A2 |
Description | ENC OPTCL QUAD RGT ANG SOLDR LUG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Dia Round End |
Series | Detent No |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Optical | Termination Style Solder Lug |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,14044 € | 5.535,11 € |
| Unit Price without VAT: | 22,14044 € |
|---|---|
| Unit Price with VAT: | 26,34712 € |

