
C14N16P-C3P | |
|---|---|
DigiKey Part Number | 2223-C14N16P-C3P-ND |
Manufacturer | |
Manufacturer Product Number | C14N16P-C3P |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | C14N16P-C3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,09456 € | 4.773,64 € |
| Unit Price without VAT: | 19,09456 € |
|---|---|
| Unit Price with VAT: | 22,72253 € |

