Similar

C14N16P-B2 | |
|---|---|
DigiKey Part Number | C14N16P-B2-ND |
Manufacturer | |
Manufacturer Product Number | C14N16P-B2 |
Description | ENCODER OPTICAL QUAD R/A CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Dia Round End |
Series | Detent No |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM14R0D-R20-R016S | Bourns Inc. | 0 | EM14R0D-R20-R016S-ND | 18,77060 € | Similar |


