Similar

C14D32P-C2 | |
|---|---|
DigiKey Part Number | C14D32P-C2-ND |
Manufacturer | |
Manufacturer Product Number | C14D32P-C2 |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | C14D32P-C2 Models |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Dia Round End |
Series | Detent Yes |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM14R1D-M20-L032S | Bourns Inc. | 47 | EM14R1D-M20-L032S-ND | 30,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,55532 € | 7.138,83 € |
| Unit Price without VAT: | 28,55532 € |
|---|---|
| Unit Price with VAT: | 33,98083 € |


