Rotary Encoder Optical 32 Quadrature (Incremental) Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14D32P-A2PA

DigiKey Part Number
2223-C14D32P-A2PA-ND
Manufacturer
Manufacturer Product Number
C14D32P-A2PA
Description
ENC OPTCL QUAD RGT ANG SOLDR LUG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
EDA/CAD Models
C14D32P-A2PA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
32
Voltage - Supply
4.75V ~ 5.25V
Actuator Type
6mm Dia Round End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
Right Angle
Termination Style
Solder Lug
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25018,61048 €4.652,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,61048 €
Unit Price with VAT:22,14647 €