
C14D32N-C3P | |
|---|---|
DigiKey Part Number | 2223-C14D32N-C3P-ND |
Manufacturer | |
Manufacturer Product Number | C14D32N-C3P |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | C14D32N-C3P Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,25956 € | 5.814,89 € |
| Unit Price without VAT: | 23,25956 € |
|---|---|
| Unit Price with VAT: | 27,67888 € |

