
C14D16P-D1 | |
|---|---|
DigiKey Part Number | C14D16P-D1-ND |
Manufacturer | |
Manufacturer Product Number | C14D16P-D1 |
Description | ENC OPTICAL QUAD RGHT ANG PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 1/8" Dia Flatted End |
Series | Detent Yes |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,97812 € | 5.744,53 € |
| Unit Price without VAT: | 22,97812 € |
|---|---|
| Unit Price with VAT: | 27,34396 € |

