
C14D16P-B3P | |
|---|---|
DigiKey Part Number | 2223-C14D16P-B3P-ND |
Manufacturer | |
Manufacturer Product Number | C14D16P-B3P |
Description | ENCODER OPTICAL QUAD R/A CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 23,31240 € | 2.914,05 € |
| Unit Price without VAT: | 23,31240 € |
|---|---|
| Unit Price with VAT: | 27,74176 € |

