Similar
Similar
Similar
Similar
Similar
Similar

C14D16N-C3 | |
|---|---|
DigiKey Part Number | 102-1907-ND |
Manufacturer | |
Manufacturer Product Number | C14D16N-C3 |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61C22-01-04-01 | Grayhill Inc. | 0 | 61C22-01-04-01-ND | 37,54040 € | Similar |
| 62C2222-01-P | Grayhill Inc. | 0 | 62C2222-01-P-ND | 79,63440 € | Similar |
| HRPG-AD16#16F | Broadcom Limited | 0 | HRPG-AD16#16F-ND | 46,15370 € | Similar |
| HRPG-AD16#54F | Broadcom Limited | 0 | HRPG-AD16#54F-ND | 46,15370 € | Similar |
| HRPG-AD16#56F | Broadcom Limited | 0 | HRPG-AD16#56F-ND | 46,15370 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,49304 € | 5.623,26 € |
| Unit Price without VAT: | 22,49304 € |
|---|---|
| Unit Price with VAT: | 26,76672 € |



