Rotary Encoder Optical 16 Quadrature (Incremental) Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14D16N-A2

DigiKey Part Number
C14D16N-A2-ND
Manufacturer
Manufacturer Product Number
C14D16N-A2
Description
ENC OPTCL QUAD RGT ANG SOLDR LUG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 16 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Same Sky (Formerly CUI Devices)
Actuator Type
6mm Dia Round End
Series
Detent
Yes
Packaging
Box
Built in Switch
No
Part Status
Active
Mounting Type
Panel Mount
DigiKey Programmable
Not Verified
Orientation
Right Angle
Encoder Type
Optical
Termination Style
Solder Lug
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
1M
Pulses per Revolution
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
25026,94780 €6.736,95 €
Manufacturers Standard Package
Unit Price without VAT:26,94780 €
Unit Price with VAT:32,06788 €