BA-2560 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 855
Unit Price: 4,22000 €
Datasheet
Adapter Coaxial Connector F Plug, Male Pin To F Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA-2560

DigiKey Part Number
CP-2510-ND
Manufacturer
Manufacturer Product Number
BA-2560
Description
COAX ADAPT F TO F
Customer Reference
Detailed Description
Adapter Coaxial Connector F Plug, Male Pin To F Jack, Female Socket
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
F Plug, Male Pin
Convert To (Adapter End)
F Jack, Female Socket
Impedance
-
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes