
AMT253A-V | |
|---|---|
DigiKey Part Number | 2223-AMT253A-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT253A-V |
Description | ENCODER ABSOLUTE SPI VERT CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 12 SPI Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Absolute | Termination Style Connector |
Output Type SPI | Base Product Number |
Pulses per Revolution 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 € | 64,65 € |
| 5 | 54,38000 € | 271,90 € |
| 10 | 50,47800 € | 504,78 € |
| 25 | 45,74960 € | 1.143,74 € |
| 50 | 43,10260 € | 2.155,13 € |
| Unit Price without VAT: | 64,65000 € |
|---|---|
| Unit Price with VAT: | 76,93350 € |

