
AMT252D-V | |
|---|---|
DigiKey Part Number | 2223-AMT252D-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT252D-V |
Description | ENCODER ABSOLUTE SPI R/A CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 14 SPI Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Absolute | Termination Style Connector |
Output Type SPI | Base Product Number |
Pulses per Revolution 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,41000 € | 72,41 € |
| 5 | 60,91000 € | 304,55 € |
| 10 | 56,54000 € | 565,40 € |
| 25 | 51,24440 € | 1.281,11 € |
| 50 | 49,31380 € | 2.465,69 € |
| Unit Price without VAT: | 72,41000 € |
|---|---|
| Unit Price with VAT: | 86,16790 € |


