


AMT223C-V | |
|---|---|
DigiKey Part Number | 2223-AMT223C-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT223C-V |
Description | ENCODER ABSOLUTE SPI R/A CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SPI Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 2mm ~ 8mm Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Absolute | Termination Style Connector |
Output Type SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,46390 € | 5.046,39 € |
| Unit Price without VAT: | 50,46390 € |
|---|---|
| Unit Price with VAT: | 60,05204 € |




