
AMT223B-6000-S | |
|---|---|
DigiKey Part Number | 2223-AMT223B-6000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT223B-6000-S |
Description | ENCODER ABS SPI R/A TERMINAL PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Programmable SPI Right Angle |
Category | Pulses per Revolution Programmable |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Supply 3.8V ~ 5.5V |
Series | Actuator Type Open Center |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Absolute | Orientation Right Angle |
Output Type SPI | Termination Style Terminal Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,82528 € | 11.956,32 € |
| Unit Price without VAT: | 47,82528 € |
|---|---|
| Unit Price with VAT: | 56,91208 € |


