



AMT213E-V | |
|---|---|
DigiKey Part Number | 102-AMT213E-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT213E-V |
Description | ENCODER ABSOLUTE RS-485 R/A CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 4096 RS-485 Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AMT213E-V Models |
Category | Voltage - Supply 3.8V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Absolute | Termination Style Connector |
Output Type RS-485 | Base Product Number |
Pulses per Revolution 4096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,08000 € | 56,08 € |
| 5 | 47,17600 € | 235,88 € |
| 10 | 43,78900 € | 437,89 € |
| 25 | 39,68600 € | 992,15 € |
| 50 | 36,84160 € | 1.842,08 € |
| 100 | 36,40980 € | 3.640,98 € |
| Unit Price without VAT: | 56,08000 € |
|---|---|
| Unit Price with VAT: | 66,73520 € |

