



AMT213D-V | |
|---|---|
DigiKey Part Number | 102-4702-ND |
Manufacturer | |
Manufacturer Product Number | AMT213D-V |
Description | ENCODER ABSOLUTE RS-485 R/A CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 16384 RS-485 Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AMT213D-V Models |
Category | Voltage - Supply 3.8V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Absolute | Termination Style Connector |
Output Type RS-485 | Base Product Number |
Pulses per Revolution 16384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,37000 € | 64,37 € |
| 5 | 54,15200 € | 270,76 € |
| 10 | 50,26700 € | 502,67 € |
| 25 | 45,55800 € | 1.138,95 € |
| 50 | 42,88840 € | 2.144,42 € |
| Unit Price without VAT: | 64,37000 € |
|---|---|
| Unit Price with VAT: | 76,60030 € |



