


AMT13A2Q-V | |
|---|---|
DigiKey Part Number | 2223-AMT13A2Q-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT13A2Q-V |
Description | ENC INCREMNTL QUAD VERT CONNECTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Quadrature Line Driver (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature Line Driver (Incremental) | Termination Style Connector |
Pulses per Revolution Programmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,92000 € | 51,92 € |
| 5 | 43,67800 € | 218,39 € |
| 10 | 40,54400 € | 405,44 € |
| 25 | 36,74440 € | 918,61 € |
| 50 | 34,11060 € | 1.705,53 € |
| 100 | 33,22930 € | 3.322,93 € |
| Unit Price without VAT: | 51,92000 € |
|---|---|
| Unit Price with VAT: | 61,78480 € |

