
AMT103-D1024-I6350-S | |
---|---|
DigiKey Part Number | 2223-AMT103-D1024-I6350-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT103-D1024-I6350-S |
Description | ENC INCREM QUAD RHT ANG TERM PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 3.6V ~ 5.5V | |
Actuator Type | 1/4" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,65000 € | 23,65 € |
5 | 19,89400 € | 99,47 € |
10 | 18,46600 € | 184,66 € |
25 | 16,73480 € | 418,37 € |
50 | 16,40540 € | 820,27 € |
Unit Price without VAT: | 23,65000 € |
---|---|
Unit Price with VAT: | 28,14350 € |