
AMT113S-0400-6350-S | |
|---|---|
DigiKey Part Number | 2223-AMT113S-0400-6350-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT113S-0400-6350-S |
Description | ENC INCR CMOS VOLT RHT ANG TERMI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 400 CMOS Voltage Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AMT113S-0400-6350-S Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 1/4" Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Right Angle |
Output Type CMOS Voltage | Termination Style Terminal Pins |
Pulses per Revolution 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,38000 € | 39,38 € |
| 5 | 33,12800 € | 165,64 € |
| 10 | 30,74900 € | 307,49 € |
| 30 | 27,32700 € | 819,81 € |
| 50 | 25,86900 € | 1.293,45 € |
| 100 | 24,01490 € | 2.401,49 € |
| 250 | 23,96720 € | 5.991,80 € |
| Unit Price without VAT: | 39,38000 € |
|---|---|
| Unit Price with VAT: | 46,86220 € |

