
AMT112S-0400-6350-S | |
---|---|
DigiKey Part Number | 2223-AMT112S-0400-6350-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT112S-0400-6350-S |
Description | ENC INCR CMOS VOLT VERT TERM PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 400 CMOS Voltage Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT112S-0400-6350-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | CMOS Voltage | |
Pulses per Revolution | 400 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | 1/4" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,80000 € | 32,80 € |
5 | 27,59200 € | 137,96 € |
10 | 25,61100 € | 256,11 € |
25 | 24,19000 € | 604,75 € |
Unit Price without VAT: | 32,80000 € |
---|---|
Unit Price with VAT: | 39,03200 € |