


AMT112Q-V-0096 | |
|---|---|
DigiKey Part Number | AMT112Q-V-0096-ND |
Manufacturer | |
Manufacturer Product Number | AMT112Q-V-0096 |
Description | ENC INCRE QUAD VERT TERMINAL PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 96 Quadrature Line Driver with Index (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT112Q-V-0096 Models |
Category | Pulses per Revolution 96 |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Supply 5V |
Series | Actuator Type 2mm ~ 8mm Open Center |
Packaging Box | Detent No |
Part Status Discontinued at DigiKey | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature Line Driver with Index (Incremental) | Termination Style Terminal Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,04000 € | 32,04 € |
| 10 | 30,15600 € | 301,56 € |
| 50 | 27,32880 € | 1.366,44 € |
| 100 | 26,38640 € | 2.638,64 € |
| Unit Price without VAT: | 32,04000 € |
|---|---|
| Unit Price with VAT: | 38,12760 € |



