
AMT112Q-0500-6000-S | |
|---|---|
DigiKey Part Number | 2223-AMT112Q-0500-6000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT112Q-0500-6000-S |
Description | ENC INCRE QUAD VERT TERMINAL PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 500 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT112Q-0500-6000-S Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature with Index (Incremental) | Termination Style Terminal Pins |
Pulses per Revolution 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,72000 € | 43,72 € |
| 5 | 36,77600 € | 183,88 € |
| 10 | 34,13800 € | 341,38 € |
| 30 | 30,33867 € | 910,16 € |
| 50 | 28,71980 € | 1.435,99 € |
| 100 | 27,09310 € | 2.709,31 € |
| Unit Price without VAT: | 43,72000 € |
|---|---|
| Unit Price with VAT: | 52,02680 € |

