
AMT112Q-0400-8000-S | |
|---|---|
DigiKey Part Number | 2223-AMT112Q-0400-8000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT112Q-0400-8000-S |
Description | ENC INCRE QUAD VERT TERMINAL PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 400 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT112Q-0400-8000-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 400 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 € | 38,37 € |
| 5 | 32,28200 € | 161,41 € |
| 10 | 29,96500 € | 299,65 € |
| 30 | 27,21633 € | 816,49 € |
| Unit Price without VAT: | 38,37000 € |
|---|---|
| Unit Price with VAT: | 45,66030 € |

