
AMT10E2-UNIQUE | |
|---|---|
DigiKey Part Number | 2223-AMT10E2-UNIQUE-ND |
Manufacturer | |
Manufacturer Product Number | AMT10E2-UNIQUE |
Description | ENCODER INC QUAD R/A TERM PINS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Quadrature with Index (Incremental) Right Angle |
Category | Voltage - Supply 3.1V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Incremental | Termination Style Terminal Pins |
Output Type Quadrature with Index (Incremental) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,02536 € | 5.006,34 € |
| Unit Price without VAT: | 20,02536 € |
|---|---|
| Unit Price with VAT: | 23,83018 € |

