
AMT103-D1024-I6000-S | |
|---|---|
DigiKey Part Number | 2223-AMT103-D1024-I6000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT103-D1024-I6000-S |
Description | ENC INCREM QUAD RHT ANG TERM PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 3.6V ~ 5.5V | |
Actuator Type | 6mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,81000 € | 24,81 € |
| 5 | 20,87000 € | 104,35 € |
| 10 | 19,37200 € | 193,72 € |
| 30 | 17,21533 € | 516,46 € |
| 50 | 16,29640 € | 814,82 € |
| 100 | 16,25430 € | 1.625,43 € |
| Unit Price without VAT: | 24,81000 € |
|---|---|
| Unit Price with VAT: | 29,52390 € |

